
* Images are for reference only
1.5-6P LT
Extended
- Manufacturer
- SHOU HAN
- MFR.Part #
- 1.5-6P LT
- JLCPCB Part #
- C5156597
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x6P 250V 6 6P Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4699
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4685
In-stock Item Pricing
Qty Unit Price
1+
$0.0711
100+
$0.0561
300+
$0.0485
1000+
$0.0429
5000+
$0.0384
10000+
$0.0361
Related Products
Welcome back, may I help you?